- RS Stock No.:
- 899-5928
- Mfr. Part No.:
- 1604463
- Brand:
- Phoenix Contact
Available to back order for despatch 01/07/2024
Added
Price Each (In a Box of 10)
£69.286
(exc. VAT)
£83.143
(inc. VAT)
Units | Per unit | Per Box* |
10 - 90 | £69.286 | £692.86 |
100 - 240 | £66.307 | £663.07 |
250 - 490 | £63.535 | £635.35 |
500 + | £60.972 | £609.72 |
*price indicative |
- RS Stock No.:
- 899-5928
- Mfr. Part No.:
- 1604463
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HEAVYCON ADVANCE for increased environmental requirements, sleeve housing B16, with bayonet locking, height 100 mm, with 1xM40 thread, straight cable outlet
Specifications
Attribute | Value |
---|---|
Series | HC-B 16-TMB-100/O1STM40G-EUA |
Type | Housing |
- RS Stock No.:
- 899-5928
- Mfr. Part No.:
- 1604463
- Brand:
- Phoenix Contact
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package