- RS Stock No.:
- 871-9979
- Mfr. Part No.:
- 09110013012
- Brand:
- HARTING
43 In stock - FREE next working day delivery available
Added
Price Each
£52.92
(exc. VAT)
£63.50
(inc. VAT)
Units | Per unit |
1 - 9 | £52.92 |
10 - 24 | £50.86 |
25 + | £48.69 |
- RS Stock No.:
- 871-9979
- Mfr. Part No.:
- 09110013012
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Han HC Modular 650 Connector System
Han modular 650 connector system screw terminal contact, for high power applications, 70-240mm2 cable capacity.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 650A |
Gender | Male |
Series | Han TC650 |
Type | Connector Insert |
Termination Method | Crimp |
Number of Rows | 1 |
Voltage Rating | 4 kV |
Mounting Type | Panel Mount |
Range | Han HC |
Number of Contacts | 1 |
Body Orientation | Straight |
Series Number | 0911 |
Related links
- HARTING Heavy Duty Power Connector Insert Han Q Series, 17 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 18 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Modular Series, 4 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Male 13 Contacts
- HARTING Heavy Duty Power Connector Module Male 1 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series, 1 Contacts