- RS Stock No.:
- 848-6871
- Mfr. Part No.:
- 09300320523
- Brand:
- HARTING
1 In stock - FREE next working day delivery available
Added
Price Each
£56.06
(exc. VAT)
£67.27
(inc. VAT)
Units | Per unit |
1 + | £56.06 |
- RS Stock No.:
- 848-6871
- Mfr. Part No.:
- 09300320523
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Hoods and Housing 32B
Two locking levers on housings
Cable gland available separately, see stock no. 313-6477 (typical of range)
Cable gland available separately, see stock no. 313-6477 (typical of range)
Note
These size 32B housings will accommodate two size 16B inserts. They will also accommodate two 4-module frames selected from the Han Modular Series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 9 - (Harting Size 32B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E, EE, HsB, Com and Modular series. The 'compatibility' table associated with item type 1 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Connector Hood |
Thread Size | PG42 |
Size | 32B |
Manufacturer Size Code | 32B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Series Number | 930 |
Related links
- HARTING Han B Heavy Duty Power Connector Hood, PG13.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG16 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M50 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 Thread