- RS Stock No.:
- 848-6809
- Mfr. Part No.:
- 19400100412
- Brand:
- HARTING
Available to back order for despatch 23/04/2024
Added
Price Each
£66.99
(exc. VAT)
£80.39
(inc. VAT)
Units | Per unit |
1 - 9 | £66.99 |
10 - 24 | £64.31 |
25 + | £61.97 |
- RS Stock No.:
- 848-6809
- Mfr. Part No.:
- 19400100412
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han HPR Hoods and Housings
A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilise Han Modular components. Die cast aluminium construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.
Features and Benefits:
Black epoxy finished aluminium shell
NBR sealing
Temperature range -40 to +125° C
Black epoxy finished aluminium shell
NBR sealing
Temperature range -40 to +125° C
Approvals
UL50, Nema Type 4/4X/12
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han HPR |
Thread Size | M32 |
Manufacturer Size Code | 10 B |
Body Orientation | Top Entry |
IP Rating | IP65, IP68, IP69K |
Series Number | 1940 |
- RS Stock No.:
- 848-6809
- Mfr. Part No.:
- 19400100412
- Brand:
- HARTING
Related links
- HARTING Han-Modular Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Eco Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-INOX Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B HMC Heavy Duty Power Connector Hood, M32 Thread