- RS Stock No.:
- 844-3256
- Mfr. Part No.:
- 19300101521
- Brand:
- HARTING
- RS Stock No.:
- 844-3256
- Mfr. Part No.:
- 19300101521
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Connector Hood |
Thread Size | M25 |
Manufacturer Size Code | 10 B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Series Number | 1930 |
Related links
- HARTING Han B Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 x 2 Thread
- HARTING Han M Heavy Duty Power Connector Housing, M25 Thread