- RS Stock No.:
- 844-3014
- Mfr. Part No.:
- 09300100803
- Brand:
- HARTING
1 In stock - FREE next working day delivery available
Added
Price Each
£34.65
(exc. VAT)
£41.58
(inc. VAT)
Units | Per unit |
1 - 9 | £34.65 |
10 - 24 | £33.23 |
25 + | £31.87 |
- RS Stock No.:
- 844-3014
- Mfr. Part No.:
- 09300100803
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han B |
Type | Connector Hood |
Size | 10B |
Manufacturer Size Code | 10B |
IP Rating | IP65 |
Series Number | 930 |
- RS Stock No.:
- 844-3014
- Mfr. Part No.:
- 09300100803
- Brand:
- HARTING
Related links
- HARTING Han B Heavy Duty Power Connector Hood, M50 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG13.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG36 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG16 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread