- RS Stock No.:
- 843-0165
- Mfr. Part No.:
- 09140073101
- Brand:
- HARTING
95 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.77
(exc. VAT)
£9.32
(inc. VAT)
Units | Per unit |
1 + | £7.77 |
- RS Stock No.:
- 843-0165
- Mfr. Part No.:
- 09140073101
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han CD Module
Han CD module, featuring the facility to fit 3 contacts for power circuits (rated at 40A) and 4 contacts for signal (10A) applications, contacts are not supplied. These Han CD modules once populated with contacts are finger safe and ideal for use for motor drive applications amongst others.
Rated at 40A, 830V (power contacts) and 10A, 830V (signal contacts)
Polycarbonate construction
Over 500 mating cycles
Temperature range -40 to +125° C
Polycarbonate construction
Over 500 mating cycles
Temperature range -40 to +125° C
Standards
DINE EN 60664-1, DIN EN 61984
Approvals
RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
Termination Method | Crimp |
Number of Rows | 1 |
Voltage Rating | 830 V |
Number of Contacts | 4+3 |
Series Number | 0914 |
Body Orientation | Straight |
- RS Stock No.:
- 843-0165
- Mfr. Part No.:
- 09140073101
- Brand:
- HARTING