- RS Stock No.:
- 842-4344
- Mfr. Part No.:
- 19340030520
- Brand:
- HARTING
1 In stock for delivery within 1 working days
Added
Price Each
£16.16
(exc. VAT)
£19.39
(inc. VAT)
Units | Per unit |
1 - 9 | £16.16 |
10 - 24 | £15.55 |
25 + | £14.89 |
- RS Stock No.:
- 842-4344
- Mfr. Part No.:
- 19340030520
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han HV E/ES Hoods and Housings
A comprehensive offering of die cast aluminium hoods and housings from the Han HV E/ES range, to be used in conjunction with associated module inserts and also those from the Han B range. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V.
Features and Benefits:
Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C
Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C
Approvals
CSA, RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han Hv E |
Thread Size | M20 |
Manufacturer Size Code | 10 B |
IP Rating | IP65 |
Series Number | 1934 |
Related links
- HARTING Han-INOX Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han Hv E Heavy Duty Power Connector Housing
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han Hv E Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han Hv E Heavy Duty Power Connector Housing, M25 Thread