Han HPR 0940 Series size 24 B Top Entry Connector Hood

  • RS Stock No. 842-4303
  • Mfr. Part No. 09400240414
  • Brand HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Han HPR Hoods and Housings

A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilise Han Modular components. Die cast aluminium construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.

Features and Benefits:
• Black epoxy finished aluminium shell
• NBR sealing
• Temperature range -40 to +125° C

Approvals

UL50, Nema Type 4/4X/12

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Specifications
Attribute Value
Type Connector Hood
Series Han HPR
Manufacturer Size Code 24 B
IP Rating IP65, IP68, IP69K
Thread Size PG36
Body Orientation Top Entry
Series Number 0940
Available to back order for despatch 05/12/2019
Price Each
£ 39.88
(exc. VAT)
£ 47.86
(inc. VAT)
Units
Per unit
1 +
£39.88
Related Products
Ideal for sensitive interfaces that must be screened ...
Description:
Ideal for sensitive interfaces that must be screened from electrical, magnetic or electromagnetic fields. Metal bodiedScreening loss between -70dB and -80dBCable gland available separately, see stock no. 358-3609 and range.
Brought to you by Harting, a comprehensive offering ...
Description:
Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and Modular series. A strong metal body ensures optimum protecting for ...
These hoods and housings are compatible with appropriate ...
Description:
These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number ...
Han-Eco® is a new series of hoods and ...
Description:
Han-Eco® is a new series of hoods and housings made of thermoplastic material.The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.Fast, simple assembly Click-and-mate design eliminates the need ...