- RS Stock No.:
- 842-4218
- Mfr. Part No.:
- 09340032601
- Brand:
- HARTING
3 In stock for delivery within 1 working days
Added
Price Each
£21.49
(exc. VAT)
£25.79
(inc. VAT)
Units | Per unit |
1 - 9 | £21.49 |
10 - 24 | £20.85 |
25 - 49 | £20.22 |
50 + | £19.66 |
- RS Stock No.:
- 842-4218
- Mfr. Part No.:
- 09340032601
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han HV E/ES Insert Modules
A comprehensive offering insert modules from the Han HV E/ES range in polycarbonate, to be used in conjunction with associated hoods/housings and can also be used with Han B variants. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V. Terminations offered are either crimp or screw types for Han Hv E® versions, or cage-clamp terminals in the Han® Hv ES inserts. All inserts have a PE contact and also 2 additional last mate first break relay contacts.
Rated current 16, voltage 830V
Over 500 mating cycles
Temperature range -40 to +125° C
Over 500 mating cycles
Temperature range -40 to +125° C
Approvals
CSA, RU
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han Hv E |
Type | Connector Insert |
Termination Method | Screw |
Voltage Rating | 830 V |
Number of Contacts | 3 |
Contact Plating | Silver |
Series Number | 0934 |
Contact Material | Copper Alloy |
- RS Stock No.:
- 842-4218
- Mfr. Part No.:
- 09340032601
- Brand:
- HARTING