- RS Stock No.:
- 841-2173
- Mfr. Part No.:
- 19200030227
- Brand:
- HARTING
16 In stock - FREE next working day delivery available
Added
Price Each
£7.75
(exc. VAT)
£9.30
(inc. VAT)
Units | Per unit |
1 - 4 | £7.75 |
5 + | £7.52 |
- RS Stock No.:
- 841-2173
- Mfr. Part No.:
- 19200030227
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
Slim, space saving design
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Connector Housing |
Thread Size | M20 |
Mounting Type | Surface Mount |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP44, IP67 |
Series Number | 1920000 |
Related links
- HARTING Han EMC Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han Eco Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han EMC/B Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-INOX Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Housing, M20 Thread