- RS Stock No.:
- 841-2038
- Mfr. Part No.:
- 09200030810
- Brand:
- HARTING
5 In stock - FREE next working day delivery available
Added
Price Each
£12.03
(exc. VAT)
£14.44
(inc. VAT)
Units | Per unit |
1 - 9 | £12.03 |
10 - 24 | £11.55 |
25 - 49 | £11.07 |
50 + | £10.55 |
- RS Stock No.:
- 841-2038
- Mfr. Part No.:
- 09200030810
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han A Size 3 A Standard Metal Hoods and Housings
Han A size 3 A standard metal hoods and housings with a slim, space saving design. These Han 3 A hoods and housings are made from robust diecast zinc with an RAL 7037 powder coated surface. The Han 3A housings have lever locking systems which provide a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles. All models are highly reliable and excellent quality.
Features and Benefits
Slim, space saving design
Robust diecast zinc construction
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han A |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP44, IP67 |
Series Number | 92000 |
- RS Stock No.:
- 841-2038
- Mfr. Part No.:
- 09200030810
- Brand:
- HARTING
Related links
- HARTING Han A Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han A Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han A Heavy Duty Power Connector Hood
- HARTING Han A Heavy Duty Power Connector Housing, PG11 Thread
- HARTING Han A Heavy Duty Power Connector Housing, M3 Thread
- HARTING Han A Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han A Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han A Heavy Duty Power Connector Housing, PG16 Thread