- RS Stock No.:
- 841-1900
- Mfr. Part No.:
- 11123001200
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 841-1900
- Mfr. Part No.:
- 11123001200
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Han-Yellock 30+60 Range Hoods and Housings
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The two part hoods make for easy wiring and testing. The internal locking mechanism gives a high robustness to the hoods.
Plain push button versions available
Bulkhead mount versions available
Bulkhead mount versions available
Han-Yellock Range
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han-Yellock Series |
Thread Size | M20 |
Mounting Type | Surface Mount |
IP Rating | IP65, IP67 |
Series Number | 1112300 |
- RS Stock No.:
- 841-1900
- Mfr. Part No.:
- 11123001200
- Brand:
- HARTING