- RS Stock No.:
- 805-5430
- Mfr. Part No.:
- 09140044513
- Brand:
- HARTING
24 In stock - FREE next working day delivery available
21 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.05
(exc. VAT)
£7.26
(inc. VAT)
Units | Per unit |
1 + | £6.05 |
- RS Stock No.:
- 805-5430
- Mfr. Part No.:
- 09140044513
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® Multi Module
4 contact chambers which will accommodate coaxial contacts, or high voltage contacts (Harting tool Pt No 09990000001 is required for the HV contacts – not currently supplied by RS)
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Gender | Female |
Series | Han-Modular |
Type | Connector Insert |
Termination Method | Crimp |
Voltage Rating | 50 V |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Body Orientation | Straight |
- RS Stock No.:
- 805-5430
- Mfr. Part No.:
- 09140044513
- Brand:
- HARTING
Related links
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- HARTING Heavy Duty Power Connector Insert Female 20 Contacts
- HARTING Heavy Duty Power Connector Module Female 12 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 3/0 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Modular Series, 4 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 4 Contacts
- HARTING Heavy Duty Power Connector Module Female 4 Contacts