- RS Stock No.:
- 805-5424
- Mfr. Part No.:
- 09120043051
- Brand:
- HARTING
49 In stock - FREE next working day delivery available
Added
Price Each
£11.44
(exc. VAT)
£13.73
(inc. VAT)
Units | Per unit |
1 - 4 | £11.44 |
5 + | £11.10 |
- RS Stock No.:
- 805-5424
- Mfr. Part No.:
- 09120043051
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Crimp terminal contacts required
Rated at 6.5A 50V
Size 3A
Rated at 6.5A 50V
Size 3A
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | Han-Modular |
Type | Connector Insert |
Termination Method | Crimp |
Voltage Rating | 830 V |
Mounting Type | Cable Mount |
Number of Contacts | 3/0 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Male 12 Contacts
- HARTING Heavy Duty Power Connector Module Male 3 Contacts
- HARTING Heavy Duty Power Connector Module Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 3/0 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- HARTING Heavy Duty Power Connector Insert Male 7 Contacts