- RS Stock No.:
- 805-5405
- Mfr. Part No.:
- 09140203013
- Brand:
- HARTING
- RS Stock No.:
- 805-5405
- Mfr. Part No.:
- 09140203013
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Shielded Module
Han Shielded Modules in male and female format, suitable for the transmission of very sensitive signals such as bus signals, 20 way plus shield.
Operating temperature range -40 to +125°C
Over 500 mating cycles
Rated at 4A, 32V
Cable diameter 4-12mm
Over 500 mating cycles
Rated at 4A, 32V
Cable diameter 4-12mm
Approvals
DIN EN 60 664-1, DIN EN 61 984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Gender | Male |
Series | Han-Modular |
Type | Connector Insert |
Termination Method | Crimp |
Voltage Rating | 32 V |
Mounting Type | Cable Mount |
Number of Contacts | 20 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Female 4 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 20 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Modular Series, 4 Contacts
- Harting Heavy Duty Power Connector Module Male 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 3/0 Contacts
- HARTING Heavy Duty Power Connector Insert Male 4 Contacts
- HARTING Heavy Duty Power Connector Module Female 20 Contacts