- RS Stock No.:
- 426-0767
- Mfr. Part No.:
- 19400100411
- Brand:
- HARTING
7 In stock - FREE next working day delivery available
Added
Price Each
£66.13
(exc. VAT)
£79.36
(inc. VAT)
Units | Per unit |
1 - 9 | £66.13 |
10 - 24 | £63.48 |
25 + | £60.84 |
- RS Stock No.:
- 426-0767
- Mfr. Part No.:
- 19400100411
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP68 Hoods
Metal bodied in top entry or side entry versions
For IP68 metric cable glands see stock no. 390-044 and range
For IP68 metric cable glands see stock no. 390-044 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han HPR |
Thread Size | M25 |
Manufacturer Size Code | 10 B |
Body Orientation | Top Entry |
IP Rating | IP68 |
- RS Stock No.:
- 426-0767
- Mfr. Part No.:
- 19400100411
- Brand:
- HARTING
Related links
- HARTING Han HPR Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, PG36 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood