- RS Stock No.:
- 365-1932
- Mfr. Part No.:
- 09330064725
- Brand:
- HARTING
20 In stock - FREE next working day delivery available
Added
Price Each
£36.87
(exc. VAT)
£44.24
(inc. VAT)
Units | Per unit |
1 + | £36.87 |
- RS Stock No.:
- 365-1932
- Mfr. Part No.:
- 09330064725
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Han E® AV Terminal Blocks
From Han E, these AV terminal blocks are used in conjunction with the bulkhead/panel mount housing to allow a terminal block style wire termination inside the equipment, perfect for customizable connection solutions.
Features and Benefits:
Inserts available with 6 to 24 poles plus pre-mating earth
Screw terminal wire acceptance 0.2 to 2.5mm²
Mechanical life of 500 mating cycles
Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
Inserts available with 6 to 24 poles plus pre-mating earth
Screw terminal wire acceptance 0.2 to 2.5mm²
Mechanical life of 500 mating cycles
Compatible with the Han E ES AV and Han E AV range of Hoods and Housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Han E® AV 16A Terminal Blocks
These Han E® AV inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Connector Insert |
Current Rating | 16A |
Series | Han B |
Manufacturer Size Code | 6 B |
Voltage Rating | 500 V |
Gender | Female |
IP Rating | IP65 |
Number of Rows | 2 |
Thread Size | M3 x 10 |
Pole Format | 6P+E |
Related links
- Han B Series size 24 B Connector Insert 24 Way 500 V
- Han B Series size 6 B Connector Insert 10 Way 500 V
- Han B Series size 6 B Connector Insert 16 Way 500 V
- Han E Series size 16 A Connector Insert 6 Way 500 V
- Han E Series size 16 A Connector Insert 10 Way 500 V
- Han E Series size 16 A Connector Insert 16 Way 500 V
- Han D Series size 24 B Connector Insert 64 Way 250 V
- Han E Series size 16 A Connector Insert 24 Way 500 V