- RS Stock No.:
- 363-8715
- Mfr. Part No.:
- 0970020262201
- Brand:
- HARTING
Available to back order for despatch 16/05/2024
Added
Price Each
£22.65
(exc. VAT)
£27.18
(inc. VAT)
Units | Per unit |
1 - 9 | £22.65 |
10 - 24 | £21.72 |
25 + | £20.84 |
- RS Stock No.:
- 363-8715
- Mfr. Part No.:
- 0970020262201
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
HAN® Staf
Inserts including contacts
Contact Inserts and Contacts
Pins: 3-108
Current rating: 10 A → 100 A
Voltage rating: 25 V → 1000 V
Current rating: 10 A → 100 A
Voltage rating: 25 V → 1000 V
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | STAF |
Type | Connector Insert |
Pole Format | 40P+E |
Voltage Rating | 50 V |
Number of Contacts | 20 |
Related links
- HARTING Heavy Duty Power Connector Insert Male 25 Contacts
- HARTING Heavy Duty Power Connector Insert Female 20 Contacts
- HARTING Heavy Duty Power Connector Insert Female 14 Contacts
- HARTING Heavy Duty Power Connector Insert Male 3 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Male Insert Staf Series