- RS Stock No.:
- 363-8153
- Mfr. Part No.:
- 09300101431
- Brand:
- HARTING
Available to back order for despatch 29/04/2024
Added
Price Each
£23.42
(exc. VAT)
£28.10
(inc. VAT)
Units | Per unit |
1 - 9 | £23.42 |
10 - 24 | £22.50 |
25 - 49 | £21.55 |
50 + | £20.61 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 363-8153
- Mfr. Part No.:
- 09300101431
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Top Entry |
IP Rating | IP65 |
- RS Stock No.:
- 363-8153
- Mfr. Part No.:
- 09300101431
- Brand:
- HARTING
Related links
- Hand Saws
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m