- RS Stock No.:
- 298-5199
- Mfr. Part No.:
- 10400200
- Brand:
- Epic Contact
- RS Stock No.:
- 298-5199
- Mfr. Part No.:
- 10400200
- Brand:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Heavy-Duty Power Connector Insert, 1.5 to 4mΩ Contact Resistance, 6kV Rated Impulse Voltage - EPIC Series - 10400200
Use this heavy-duty power connector insert from LAPP to connect equipment in your automation systems. Its highly conductive silver-plated copper contact is resistant to corrosion and will provide a secure connection, even in damp conditions. Thanks to the cage clamp termination style, connecting wires to the unit is quick and simple.
Features & Benefits
Wide operating temperature range of -40°C to +100°C for use in extreme environments
Short stripping length of 7mm maximises your wire length
Push-in design for quick connection to your system
Short stripping length of 7mm maximises your wire length
Push-in design for quick connection to your system
Applications
Manufacturing facilities
Industrial automation
Mechanical engineering
Plastics industry
Industrial automation
Mechanical engineering
Plastics industry
Can this connector handle short-term temperature increases?
Yes, this connector can withstand heat of up to +125°C for short periods to keep your connection secure in the event of a sudden temperature rise.
Inserts (Screw, Crimp & Cage Clamp)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 17P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 16 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |