- RS Stock No.:
- 221-1527
- Mfr. Part No.:
- 09620400301
- Brand:
- HARTING
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£66.27
(exc. VAT)
£79.52
(inc. VAT)
Units | Per unit |
1 + | £66.27 |
- RS Stock No.:
- 221-1527
- Mfr. Part No.:
- 09620400301
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EMC Shielded Hoods and Housing
Ideal for sensitive interfaces that must be screened from electrical, magnetic or electromagnetic fields.
Metal bodied
Screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han B EMC |
Size | 16B |
Manufacturer Size Code | 16B |
Related links
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m