- RS Stock No.:
- 221-1511
- Mfr. Part No.:
- 09620100301
- Brand:
- HARTING
33 In stock - FREE next working day delivery available
Added
Price Each
£62.57
(exc. VAT)
£75.08
(inc. VAT)
Units | Per unit |
1 + | £62.57 |
- RS Stock No.:
- 221-1511
- Mfr. Part No.:
- 09620100301
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EMC Shielded Hoods and Housing
Ideal for sensitive interfaces that must be screened from electrical, magnetic or electromagnetic fields.
Metal bodied with screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Cable gland available separately, see stock no. 358-3609 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Housing |
Series | Han B |
Size | 10B |
Manufacturer Size Code | 10B |
IP Rating | IP65 |