- RS Stock No.:
- 221-1476
- Mfr. Part No.:
- 09620400541
- Brand:
- HARTING
Available to back order for despatch 11/06/2024
Added
Price Each
£88.36
(exc. VAT)
£106.03
(inc. VAT)
Units | Per unit |
1 + | £88.36 |
- RS Stock No.:
- 221-1476
- Mfr. Part No.:
- 09620400541
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EMC Shielded Hoods and Housing
Ideal for sensitive interfaces that must be screened from electrical, magnetic or electromagnetic fields.
Metal bodied
Screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 7 - (Harting Size 16B)
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B EMC |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Side Entry |
IP Rating | IP65 |
- RS Stock No.:
- 221-1476
- Mfr. Part No.:
- 09620400541
- Brand:
- HARTING
Related links
- HARTING Han EMC Heavy Duty Power Connector Hood, M25 x 1.5 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, PG11 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han B EMC Heavy Duty Power Connector Housing
- HARTING Han EMC Heavy Duty Power Connector Hood
- HARTING Han EMC Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread