- RS Stock No.:
- 183-7107
- Mfr. Part No.:
- 19433240253
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 183-7107
- Mfr. Part No.:
- 19433240253
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
Surface mounted housing, With integrated cable gland, Size: 24 B, Single locking lever, Polyamide, Fibre-glass reinforced, Side entry, 1x M40, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black), Material (seal): FPM
Suitable for standard inserts and modules from the Han-Modular® portfolio
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | Han-Eco B Series |
Thread Size | 1 x M40 |
Mounting Type | Surface Mount |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Side Entry |
IP Rating | IP66 |