- RS Stock No.:
- 183-7094
- Mfr. Part No.:
- 19431240448
- Brand:
- HARTING
- RS Stock No.:
- 183-7094
- Mfr. Part No.:
- 19431240448
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
Hoods, With integrated cable gland, Size: 24 B, Single locking lever, Top entry, 1x M40, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black)
Suitable for standard inserts and modules from the Han-Modular® portfolio
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han-Eco B Series |
Thread Size | M40 |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Top Entry |
IP Rating | IP66 |
Related links
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing, M25 Thread
- RS PRO Heavy Duty Power Connector Housing
- Phoenix Contact Heavy Duty Power Connector Housing
- HC-STA Heavy Duty Power Connector Housing
- Phoenix Contact Heavy Duty Power Connector
- Molex 93601 Heavy Duty Power Connector