- RS Stock No.:
- 183-7085
- Mfr. Part No.:
- 19430240340
- Brand:
- HARTING
Available to back order for despatch 18/07/2024
Added
Price Each
£22.69
(exc. VAT)
£27.23
(inc. VAT)
Units | Per unit |
1 - 4 | £22.69 |
5 - 9 | £21.45 |
10 - 24 | £20.35 |
25 - 49 | £19.37 |
50 + | £18.46 |
- RS Stock No.:
- 183-7085
- Mfr. Part No.:
- 19430240340
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Eco B Housings and Hoods
Bulkhead mounted housings, Size: 24 B, Single locking lever, Polyamide, Fibre-glass reinforced, Material (hood/housing): Polyamide, Fibre-glass reinforced, RAL 9005 (jet black), Material (seal): NBR
Suitable for standard inserts and modules from the Han-Modular® portfolio
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
With integrated cable gland
Suitable for applications according to protection class II
Minimal weight with excellent mechanical robustness
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Series | Han-Eco B Series |
Type | Housing |
Mounting Type | Bulkhead Mount |
Size | 24B |
Manufacturer Size Code | 24B |
IP Rating | IP66 |
Related links
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing, M40 Thread
- HARTING Han-Eco B Series Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-Eco B Heavy Duty Power Connector Housing
- HARTING Han-Eco B Heavy Duty Power Connector Housing, M20 Thread