- RS Stock No.:
- 181-0909
- Mfr. Part No.:
- 09200101440
- Brand:
- HARTING
122 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£18.63
(exc. VAT)
£22.36
(inc. VAT)
Units | Per unit |
1 - 9 | £18.63 |
10 - 24 | £17.86 |
25 + | £17.11 |
- RS Stock No.:
- 181-0909
- Mfr. Part No.:
- 09200101440
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hoods and Housings
Metal bodied
Single locking lever to bulkhead or surface mounting housings
Single locking lever to bulkhead or surface mounting housings
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 2 - (Harting Size 10A)
These hoods and housings are compatible with appropriate inserts from the Han A® D and Modular series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,If selecting inserts from the Modular series, please note that only one insert module may be accommodated within these size 10A housings.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han A |
Thread Size | PG13.5 |
Manufacturer Size Code | 10A |
Body Orientation | Top Entry |
IP Rating | IP65 |
Related links
- Harting Han-Eco Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG13.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- Epic Contact H-B Heavy Duty Power Connector Hood PG13.5 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, M20 x 1.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread
- Molex 93601 Heavy Duty Power Connector Hood, Pg13.5 Thread