- RS Stock No.:
- 175-1916
- Mfr. Part No.:
- 09200042634
- Brand:
- HARTING
8 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£14.96
(exc. VAT)
£17.95
(inc. VAT)
Units | Per unit |
1 + | £14.96 |
- RS Stock No.:
- 175-1916
- Mfr. Part No.:
- 09200042634
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
HARTING Insert
The HARTING Han A series 4-pole 4-way connector is a black coloured male connector having polycarbonate as housing material. The contact material for this connector is a copper alloy and contact plating is silver. This insert has a current rating of 10A and voltage rating of 600V.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
No special tools required
No special tools required
Specifications
Attribute | Value |
---|---|
Gender | Male |
Type | Connector Insert |