- RS Stock No.:
- 175-1407
- Mfr. Part No.:
- 19200030727
- Brand:
- HARTING
27 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.57
(exc. VAT)
£10.28
(inc. VAT)
Units | Per unit |
1 + | £8.57 |
- RS Stock No.:
- 175-1407
- Mfr. Part No.:
- 19200030727
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
HARTING Hood Coupler
The HARTING Han A series cable mount metal hood has a thread size of M20x1. This hood uses a screw termination and has a top entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Certifications
IP44 rated
IP67 rated
IP67 rated
Specifications
Attribute | Value |
---|---|
Type | Hood Coupler |
Series | Han A |
Thread Size | M20 |
Mounting Type | Cable Mount |
Size | 3A |
Manufacturer Size Code | 3A |
Body Orientation | Top Entry |
IP Rating | IP44, IP67 |
Termination Method | Screw |