- RS Stock No.:
- 175-1319
- Mfr. Part No.:
- 09120032770
- Brand:
- HARTING
Available to back order for despatch 10/07/2024
Added
Price Each (In a Pack of 10)
£39.91
(exc. VAT)
£47.89
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £39.91 | £399.10 |
*price indicative |
- RS Stock No.:
- 175-1319
- Mfr. Part No.:
- 09120032770
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Suitable for standard RJ 45 Plug and Jack, shielded version
Connection of the device side can be realised either by a printed circuit board as a modular version or as part of the appliance PCB
Assembly with standard tools
Insert for 2 Han-D® male or female contacts offers the combination with electrical bus connector
Connection of the device side can be realised either by a printed circuit board as a modular version or as part of the appliance PCB
Assembly with standard tools
Insert for 2 Han-D® male or female contacts offers the combination with electrical bus connector
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han-Brid |
Type | Hybrid RJ45 Module |
Termination Method | Screw |
Pole Format | 2P |
Number of Rows | 1 |
Voltage Rating | 24 V |
Mounting Type | PCB Mount |
Number of Contacts | 2 |
Body Orientation | Straight |