- RS Stock No.:
- 175-1225
- Mfr. Part No.:
- 09451001560
- Brand:
- HARTING
13 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£15.74
(exc. VAT)
£18.89
(inc. VAT)
Units | Per unit |
1 + | £15.74 |
- RS Stock No.:
- 175-1225
- Mfr. Part No.:
- 09451001560
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
HARTING Connector
The HARTING Han A series black coloured 8-pole 8-way male connector has polycarbonate as housing material. The contact material for this connector is a copper alloy.
Features and Benefits
Category of transmission Cat. 5
Compact design and robust housing
Minimum 500 mating cycles
Operating temperature ranges between -40°C and 70°C
PROFINET compatible
RJ45 Ethernet Data connector
Suitable for termination of solid and stranded cables
Tool-less field assembly with HARAX rapid termination in IDC technology
Up to 10x reconductable
Compact design and robust housing
Minimum 500 mating cycles
Operating temperature ranges between -40°C and 70°C
PROFINET compatible
RJ45 Ethernet Data connector
Suitable for termination of solid and stranded cables
Tool-less field assembly with HARAX rapid termination in IDC technology
Up to 10x reconductable
Applications
Industries
Certifications
IP65 rated
IP67 rated
UL 94 V0
IP67 rated
UL 94 V0
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Han A |
Type | Connector Insert |
Termination Method | IDC |
Pole Format | 8P |
Mounting Type | Cable Mount |
Number of Contacts | 8 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Han Q Series, 17 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 + E Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Modular Series, 4 Contacts
- HARTING Heavy Duty Power Connector Insert Male 21 Contacts
- HARTING Heavy Duty Power Connector Insert Male 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series, 1 Contacts