- RS Stock No.:
- 174-1798
- Mfr. Part No.:
- 09140006215
- Brand:
- HARTING
61 In stock - FREE next working day delivery available
Added
Price Each
£28.38
(exc. VAT)
£34.06
(inc. VAT)
Units | Per unit |
1 + | £28.38 |
- RS Stock No.:
- 174-1798
- Mfr. Part No.:
- 09140006215
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han-D-Sub series has a male crimp contact which is used with heavy duty power connectors.
Current Rating: 1.5A
Specifications
Attribute | Value |
---|---|
Series | D-Sub |
Accessory Type | Crimp Contact |
Contact Plating | Gold |
For Use With | Heavy Duty Power Connector |
Contact Material | Copper Alloy |
Current Rating | 1.5A |
Gender | Male |
Termination Method | Crimp |
Mounting Type | Cable Mount |
Series Number | 0914 |