- RS Stock No.:
- 174-1792
- Mfr. Part No.:
- 09120023052
- Brand:
- HARTING
116 In stock - FREE next working day delivery available
Added
Price Each
£12.84
(exc. VAT)
£15.41
(inc. VAT)
Units | Per unit |
1 + | £12.84 |
- RS Stock No.:
- 174-1792
- Mfr. Part No.:
- 09120023052
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han Q series cable mount has crimp termination method, straight body orientation and can be used with heavy duty power connector.
Gender: Male
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | Han Q |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 2P |
Number of Rows | 1 |
Voltage Rating | 830 V |
Mounting Type | Cable Mount |
Number of Contacts | 2 |
Series Number | 0912 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Male 12 Contacts
- HARTING Heavy Duty Power Connector Insert Female 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 3/0 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 7 Contacts