- RS Stock No.:
- 173-7709
- Mfr. Part No.:
- 19440031643
- Brand:
- HARTING
10 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£69.19
(exc. VAT)
£83.03
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £69.19 | £691.90 |
*price indicative |
- RS Stock No.:
- 173-7709
- Mfr. Part No.:
- 19440031643
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
INOX Hoods and Housings
From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.
Features and Benefits:
Stainless steel construction
Electrical conductive surface
IP65 protection (IP67 achieved with seal screw)
Operating temperature: -40°C → +125°C
Stainless steel construction
Electrical conductive surface
IP65 protection (IP67 achieved with seal screw)
Operating temperature: -40°C → +125°C
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han-INOX |
Type | Connector Hood |
Thread Size | M20 |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP44, IP67 |
Series Number | 1944 |
Related links
- HARTING Han M Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-INOX Heavy Duty Power Connector Hood
- HARTING Han-INOX Heavy Duty Power Connector Housing M20 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-INOX Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-INOX Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-INOX Heavy Duty Power Connector Housing