- RS Stock No.:
- 173-7678
- Mfr. Part No.:
- 09140023041
- Brand:
- HARTING
8 In stock for delivery within 1 working days
Added
Price Each (In a Pack of 2)
£8.40
(exc. VAT)
£10.08
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £8.40 | £16.80 |
*price indicative |
- RS Stock No.:
- 173-7678
- Mfr. Part No.:
- 09140023041
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 70A Crimp Modules
Han 70A crimp modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han 70A modules with axial screw termination. These Han connectors feature 2 contacts and are rated at 70A, 1000V and feature a robust polycarbonate body.The contacts within these inserts can be removed without tooling.
Rated at 70A 1000V
Over 500 mating cycles
Operating temperature range -40 to +125° C
Over 500 mating cycles
Operating temperature range -40 to +125° C
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 70A |
Gender | Male |
Series | Han-Modular |
Type | Connector Module |
Termination Method | Crimp |
Number of Rows | 1 |
Voltage Rating | 1 kV |
Number of Contacts | 2 |
Series Number | 0914 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 3 Contacts
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 9 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 2 Contacts
- HARTING Heavy Duty Power Connector Module Female 5 Contacts
- HARTING Heavy Duty Power Connector Module Male 5 Contacts
- HARTING Heavy Duty Power Connector Module Male 1 Contacts