- RS Stock No.:
- 173-7639
- Mfr. Part No.:
- 09120062694
- Brand:
- HARTING
Available to back order for despatch 04/07/2024
Added
Price Each (In a Pack of 10)
£34.55
(exc. VAT)
£41.46
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £34.55 | £345.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-7639
- Mfr. Part No.:
- 09120062694
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Brid CU Series Inserts
Han-Brid inserts fit into standard plastic as well as metal hoods and housings beloning to the Han 3A series, offering IP65 protection.
Harting Han-Brid
The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | HAN Brid |
Type | Connector Insert |
Termination Method | Crimp |
Voltage Rating | 50 V |
Number of Contacts | 6 |
Body Orientation | Straight |
Related links
- HARTING Heavy Duty Power Connector Insert Male 25 Contacts
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male, HAN Brid Series
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Brid Series, 1 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series, 1 Contacts