- RS Stock No.:
- 173-7620
- Mfr. Part No.:
- 19200030626
- Brand:
- HARTING
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
£9.81
(exc. VAT)
£11.77
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £9.81 | £98.10 |
*price indicative |
- RS Stock No.:
- 173-7620
- Mfr. Part No.:
- 19200030626
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han A Size 3 A Hoods with Glued Seal
Han A size 3 A metal and thermoplastic hoods with a glued seal which offers protection to IP65 according to DIN EN 60529. The metal Han 3 A hoods are made from diecast zinc with a RAL (dust grey) powder coating. The plastic hoods are made RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. These Han A size 3A hoods feature a locking lever for a secure connection and can be combined with standard housings
Features and Benefits
Glued seal for IP65 protection
Die cast zinc or polycarbonate construction
Locking levers for secure connection
Range of cable entry angles
Die cast zinc or polycarbonate construction
Locking levers for secure connection
Range of cable entry angles
Product Application Information
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han A Series |
Thread Size | M20 |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP44, IP67 |
Series Number | 1920000 |
Related links
- HARTING Han-INOX Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han HPR Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han Eco Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han B HMC Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M20 Thread