- RS Stock No.:
- 173-7590
- Mfr. Part No.:
- 09140010723
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 173-7590
- Mfr. Part No.:
- 09140010723
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HanModular ECO Hood/Housings with PE Marking
Modular top entry ECO hoods for use with Han Modular single modules, durable and with a slim space saving design offered in light grey polycarbonate with an NBR seal. These modular ECO hoods are available with IP20 or and IP65 rating, one pin of the module is utilised as a permanent earth.
Operating temperature range -40 t0 +85°C
Over 500 mating cycles
Over 500 mating cycles
Approvals
DIN EN 60 664-1, DIN EN 61 984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han-Modular |
Type | Connector Hood |
Mounting Type | Cable Mount |
IP Rating | IP20, IP65 |
Body Orientation | Straight |