- RS Stock No.:
- 173-7481
- Mfr. Part No.:
- 19120080429
- Brand:
- HARTING
20 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£6.78
(exc. VAT)
£8.14
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £6.78 | £67.80 |
*price indicative |
- RS Stock No.:
- 173-7481
- Mfr. Part No.:
- 19120080429
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Compact plastic hoods
Han Compact plastic hoods for Han Q8/0, Han Q17/0 and Q4/2 series.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han Q |
Type | Connector Hood |
Thread Size | M25 |