- RS Stock No.:
- 173-7479
- Mfr. Part No.:
- 19200031250
- Brand:
- HARTING
80 In stock - FREE next working day delivery available
20 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£11.90
(exc. VAT)
£14.28
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £11.90 | £119.00 |
*price indicative |
- RS Stock No.:
- 173-7479
- Mfr. Part No.:
- 19200031250
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Harting Han A Size 3 A Standard Metal Hoods and Housings
Han A size 3 A standard metal hoods and housings with a slim, space saving design. These Han 3 A hoods and housings are made from robust diecast zinc with an RAL 7037 powder coated surface. The Han 3A housings have lever locking systems which provide a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles. All models are highly reliable and excellent quality.
Features and Benefits
Slim, space saving design
Robust diecast zinc construction
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han A |
Thread Size | M20 |
Size | 3A |
Manufacturer Size Code | 3A |
IP Rating | IP65 |
Related links
- HARTING Han EMC Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han HPR Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han Eco Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han EMC/B Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-INOX Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Housing, M20 Thread