- RS Stock No.:
- 173-7398
- Mfr. Part No.:
- 0970006281202
- Brand:
- HARTING
10 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£8.71
(exc. VAT)
£10.45
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £8.71 | £87.10 |
*price indicative |
- RS Stock No.:
- 173-7398
- Mfr. Part No.:
- 0970006281202
- Brand:
- HARTING
Legislation and Compliance
Product Details
Han® Module
Nominal current 10 A.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Nominal voltage: 25 V.
Available with 6 → 20 poles.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | STAF |
Type | Connector Insert |
Termination Method | Solder |
Pole Format | 6P+E |
Number of Rows | 2 |
Voltage Rating | 50 V |
Number of Contacts | 6 |
Related links
- HARTING Heavy Duty Power Connector Insert Male 25 Contacts
- HARTING Heavy Duty Power Connector Insert Female 20 Contacts
- HARTING Heavy Duty Power Connector Insert Male 20 Contacts
- HARTING Heavy Duty Power Connector Insert Female 14 Contacts
- HARTING Heavy Duty Power Connector Insert Male 4 Contacts
- Epic Contact Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Male Insert Staf Series
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts