- RS Stock No.:
- 164-8426
- Mfr. Part No.:
- 1-1102107-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-8426
- Mfr. Part No.:
- 1-1102107-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
HA Through Panel Housings
Through panel bases for 3 and 4 way inserts are available in metal and in top or side entry. Bases for 10, 16 and 32 way inserts are made from aluminium alloy casting and in top entry only. Supplied with panel sealing gaskets.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Type | Panel Base |
Series | HA |
Manufacturer Size Code | 1 |
Body Orientation | Side Entry |
Related links
- TE Connectivity HA Heavy Duty Power Connector Hood, M20 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood 4 Contacts, PG11 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood PG16 Thread
- TE Connectivity HA Heavy Duty Power Connector Housing 4 Contacts
- TE Connectivity HE Heavy Duty Power Connector Housing
- TE Connectivity HA Heavy Duty Power Connector Hood, PG11 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood, PG16 Thread
- TE Connectivity AMP, Heavy Duty Sealed Connector Series Heavy Duty...