- RS Stock No.:
- 164-1396
- Mfr. Part No.:
- 1-1102100-7
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 10)
£14.009
(exc. VAT)
£16.811
(inc. VAT)
Units | Per unit | Per Box* |
10 + | £14.009 | £140.09 |
*price indicative |
- RS Stock No.:
- 164-1396
- Mfr. Part No.:
- 1-1102100-7
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
HA Cable Hoods
Hoods for 3 and 4 way are metal and are available in top or side entry. Hoods for 10, 16 and 32 way inserts are made from cast aluminium alloy and available in top or side entry. High construction metal hoods are available, giving increased wiring space. Hoods provide IP65 sealing when fitted.,PG Variants are supplied complete with cable sealing glands.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
Specifications
Attribute | Value |
---|---|
Series | HA |
Type | Connector Hood |
Thread Size | PG11 |
Manufacturer Size Code | 1 |
Body Orientation | Top Entry |
Related links
- TE Connectivity HA Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han EMC Heavy Duty Power Connector Hood, PG11 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood, PG16 Thread
- HARTING Han A Heavy Duty Power Connector Hood, PG11 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood 4 Contacts, PG11 Thread
- TE Connectivity HA Heavy Duty Power Connector Hood PG16 Thread
- HARTING Han M Heavy Duty Power Connector Hood, PG11 Thread
- Epic Contact H-A Heavy Duty Power Connector Hood, PG11 Thread