- RS Stock No.:
- 161-5139
- Mfr. Part No.:
- 1-1102349-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5139
- Mfr. Part No.:
- 1-1102349-6
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HE Cable Hoods
Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | HE |
Number of Contacts | 32 |
Thread Size | PG29 |
Body Orientation | Top Entry |
Current Rating | 16A |
Voltage Rating | 380 V ac, 450 V dc |