- RS Stock No.:
- 137-0360
- Mfr. Part No.:
- 19200030430
- Brand:
- HARTING
16 In stock - FREE next working day delivery available
Added
Price Each
£5.28
(exc. VAT)
£6.34
(inc. VAT)
Units | Per unit |
1 - 4 | £5.28 |
5 + | £5.10 |
- RS Stock No.:
- 137-0360
- Mfr. Part No.:
- 19200030430
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
Slim, space saving design
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han A |
Thread Size | M25 |
Mounting Type | Cable Mount |
Manufacturer Size Code | 3 A |
Body Orientation | Top Entry |
Range | Han |
IP Rating | IP44, IP67 |
- RS Stock No.:
- 137-0360
- Mfr. Part No.:
- 19200030430
- Brand:
- HARTING
Related links
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han M Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han F+B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han EMC/B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han Eco Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han-Compact Heavy Duty Power Connector Hood, M25 Thread