- RS Stock No.:
- 137-0356
- Mfr. Part No.:
- 19370031755
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 137-0356
- Mfr. Part No.:
- 19370031755
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting Han M Series Size 3 A Hoods and Housings
Han M size 3 A metal hoods and housings designed to meet demanding environmental requirements. These Han M hoods and housings have a robust diecast zinc construction with an RAL 9005 (jet black) powder coating and offer high corrosion resistance to ASTM B117-09 (500 h). FPM seals provide IP65 and IP67 protection to IEC 50529 and locking levers made from high-quality stainless steel provide a secure connection
Features and Benefits
Robust diecast zinc construction
Corrosion resistance to ASTM B117-09 (500 h)
IP65 and IP67 protection to IEC 50529
Locking levers for secure connection
Range of cable entry angles
Corrosion resistance to ASTM B117-09 (500 h)
IP65 and IP67 protection to IEC 50529
Locking levers for secure connection
Range of cable entry angles
Product Application Information
These Han M Size 3 A Hoods are suitable for use in harsh environment industrial applications
Han-M Series
Specifications
Attribute | Value |
---|---|
Series | Han M |
Type | Cable to Cable Hood |
Mounting Type | Cable Mount |
Thread Size | M25 |
IP Rating | IP67 |
Body Orientation | Top Entry |
Range | Han |
- RS Stock No.:
- 137-0356
- Mfr. Part No.:
- 19370031755
- Brand:
- HARTING