- RS Stock No.:
- 129-3152
- Mfr. Part No.:
- 09300100523
- Brand:
- HARTING
8 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£25.77
(exc. VAT)
£30.92
(inc. VAT)
Units | Per unit |
1 - 9 | £25.77 |
10 - 24 | £24.77 |
25 + | £23.69 |
- RS Stock No.:
- 129-3152
- Mfr. Part No.:
- 09300100523
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Side Entry Hood- Size 10B
From Harting, this side entry metal hood is for use with Harting Han B series power connector inserts. Robust and easy to assemble, this hood has a PG29 cable insert and is for use with size 10B components. The hood assures a high level of ingress protection when assembled.
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B |
Size | 10B |
Manufacturer Size Code | 10B |
Body Orientation | Side Entry |
IP Rating | IP65 |
- RS Stock No.:
- 129-3152
- Mfr. Part No.:
- 09300100523
- Brand:
- HARTING
Related links
- HARTING Han B Heavy Duty Power Connector Hood, PG13.5 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG21 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M25 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG29 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M40 Thread
- HARTING Han B Heavy Duty Power Connector Hood, PG16 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M50 Thread
- HARTING Han B Heavy Duty Power Connector Hood, M32 Thread