- RS Stock No.:
- 110-9153
- Mfr. Part No.:
- 19440031150
- Brand:
- HARTING
- RS Stock No.:
- 110-9153
- Mfr. Part No.:
- 19440031150
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
INOX Hoods and Housings
From Harting, these durable hoods and housings are made from INOX stainless steel, and are designed for higher corrosion requirements.
Features and Benefits:
Stainless steel construction
Electrical conductive surface
IP65 protection (IP67 achieved with seal screw)
Operating temperature: -40°C → +125°C
Stainless steel construction
Electrical conductive surface
IP65 protection (IP67 achieved with seal screw)
Operating temperature: -40°C → +125°C
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | Han-INOX |
Number of Contacts | 1 |
Thread Size | M20 |
Body Orientation | Straight |
Range | Han |
IP Rating | IP65 |
Gender | Male |
Related links
- HARTING Han-Compact Heavy Duty Power Connector Hood M20 Thread
- HARTING Han B HMC Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-INOX Heavy Duty Power Connector Hood
- HARTING Han-INOX Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-INOX Heavy Duty Power Connector Housing
- HARTING Han-INOX Heavy Duty Power Connector Hood, M32 Thread
- HARTING Han-INOX Heavy Duty Power Connector Housing, M20 Thread