HARTING Power Connector, Spring Clamp, 5 Way, 16A, Han Push Pull Male, 24V
- RS Stock No.:
- 746-186
- Mfr. Part No.:
- 09354330441
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£25.26
(exc. VAT)
£30.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.26 |
| 10 + | £23.24 |
*price indicative
- RS Stock No.:
- 746-186
- Mfr. Part No.:
- 09354330441
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Power Connector | |
| Number of Contacts | 5 | |
| Current | 16A | |
| Series | Han Push Pull | |
| Connector Gender | Male | |
| Termination Type | Spring Clamp | |
| Voltage | 24V | |
| Number of Rows | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Power Connector | ||
Number of Contacts 5 | ||
Current 16A | ||
Series Han Push Pull | ||
Connector Gender Male | ||
Termination Type Spring Clamp | ||
Voltage 24V | ||
Number of Rows 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING connector is designed for reliable electrical connections in various industrial applications. With a rated current of 16 A and a robust IP65/IP67 protection rating, it ensures durability and performance in challenging environments.
Features & Benefits
Connector sets AIDA compliant, ensuring compatibility with industry standards
Spring clamp termination provides secure and easy installation
Rated current of 16 A supports efficient power transmission
Five contacts facilitate multiple connections in a Compact design
Copper alloy contacts enhance conductivity and reliability
Au over Ni plating on the mating side ensures corrosion resistance
Sn over Ni plating on the termination side improves durability
Clamping range of 6 to 10 mm accommodates various cable sizes
Zinc die-cast material offers strength and resilience
Nickel plating enhances protection against environmental factors
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 24 V.
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Related links
- HARTING Power Connector 5 Way Han Push Pull Male, 24V
- HARTING Connector Adapter 5 Way Han Push Pull Male, 24V
- HARTING Power Connector Spring Clamp 16A 24V
- HARTING Power Connector 16A 690V
- HARTING Power Connector 5 Way Han Push Pull Male, 690V
- HARTING Connector Crimp 16A 690V
- HARTING Heavy Duty Power Connector Screw 16A 690V
- HARTING Power Connector Crimp 16A 690V
